MAX30101ACCEVKIT#, Evaluation Kit for MAX30101 High-Sensitivity Pulse Oximeter and Heart-Rate Sensor for Wearable Health
參考設計 屬於: Analog Devices
MAX30101ACCEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX30101 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consist of two boards. USBOSMB is the mother board and MAX30101DBEVKIT is the daughter board that includes the MAX30101 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30101, and +3.3V for the accelerometer