MAX17541GTAEVKIT#, Evaluation Kit for MAX17541G 3.3V Output-Voltage, 42V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter

參考設計 屬於: Analog Devices

MAX17541GTAEVKIT#, Evaluation Kit for MAX17541G 3.3V Output-Voltage, 42V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
MAX17541GTAEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17541G 3.3V high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit generates 3.3V at load currents up to 500mA from a 5V to 42V input supply. The EV kit features a 600kHz fixed switching frequency for optimum efficiency and component size. The EV kit features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions