MAX13054AESHLD#, Evaluation Kit for MAX13054A +5V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR and ±25kV ESD
參考設計 屬於: Analog Devices
MAX13054AESHLD#, Evaluation Shield is a fully assembled and tested PCB that demonstrates the functionality of the MAX13054A fault-protected with extended common mode input range and 25kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The shield features a digital isolator, used as a level translator between the CAN bus and the controller interface and operates from a range of 1.71V to 5.5V supply