LT3150CGN Demo Board, Low Voltage LDO Linear Regulator (1.5-2.5Vin), 1.2V/1.5Vout @ 4A or 1.8Vout @ 1.7A
參考設計 屬於: Analog Devices
Demonstration circuit DC534A is a fast transient response, very low dropout linear regulator featuring the LT3150 linear regulator. The DC534 generates fixed output voltages of 1.2V, 1.5V, and 1.8V, and is capable of delivering 4A (max.) of output current