LMZ10500SILEVM, Evaluation Board for the LMZ10500, 650-mA SIMPLE SWITCHER Nano Module
參考設計 屬於: Texas Instruments
LMZ10500SILEVM, Evaluation Board for the LMZ10500, 650-mA SIMPLE SWITCHER Nano Module. The LMZ10500 SIMPLE SWITCHER Nano Modules are easy-to-use DC/DC solution optimized for space-constrained applications. The LMZ10500 is capable of driving up to 650mA load with excellent power conversion efficiency, line and load regulation, and EMI performance. The evaluation board (EVM) is configured for 1.8V output voltage from 2.7V to 5.5V input. The resistor voltage divider RT and RB set the output voltage. The external capacitor Cvc bypasses the Vcon pin and provides additional soft start time