LM3674MF-ADJEV, Evaluation Board for the LM3674 a fixed-frequency of 2-MHz step down DC-DC converter

參考設計 屬於: Texas Instruments

LM3674MF-ADJEV, Evaluation Board for the LM3674 a fixed-frequency of 2-MHz step down DC-DC converter
LM3674MF-ADJEV, Evaluation Board for the LM3674 a fixed-frequency of 2-MHz step down DC-DC converter. The LM3674MF-1.8EV, Evaluation Board for the LM3674 a fixed-frequency of 2-MHz step down DC-DC converter. The LM3674 converts high input voltages to lower output voltages with high efficiency through an inductor based switching topology. The device operates at a fixed-frequency of 2 MHz (typ.) providing high efficiency during pulse width modulation (PWM) mode. The LM3674 is available in both fixed and adjustable output voltage options ranging from 1.0 V to 3.3 V