KIT10XS4200EVBE, Evaluation Board Featuring the MC10XS4200, Dual High Side Switch
參考設計 屬於: NXP Semiconductors
KIT10XS4200EVBE, Extreme Switch Evaluation Board demonstrates the capability of the MC10XS4200 as a 24V dual high side switch product, that provides integrated control along with a large number of protective and diagnostic functions. This product has been designed for truck, bus and industrial applications. The low RDS(ON) channels (<10 m-Ohm) control different load types: bulb lamps, solenoids, or DC motors. Control, device configuration and diagnostics are performed through a 16-bit SPI interface, allowing easy integration into existing applications