ISO-CABLEZ, Isolated Serial Interface Evaluation Board based on Digital Isolators

參考設計 屬於: Analog Devices

ISO-CABLEZ, Isolated Serial Interface Evaluation Board based on Digital Isolators
ISO-CABLEZ, Isolated Serial Interface Board is used to communicate with certain evaluation boards for customer evaluation. The isolated serial input/output interface is required to communicate between two systems that require galvanic isolation between two different ground planes The ISO-CABLEZ isolated serial interface board provides connectivity through the USB-SDP-CABLEZ to the PC, allowing the USB-SDP-CABLEZ to be used to evaluate the evaluation board from the PC application. The ISO-CABLEZ design has isolated power, I2C, and serial peripheral interface (SPI) capabilities