ISL97682IRTZEVALZ, Evaluation Board based on ISL97682 2-Ch LED Driver
參考設計 屬於: Renesas Electronics
ISL97682IRTZEVALZ, Evaluation Board provides a complete testing platform for ISL97682 2-channel LED driver. The ISL97682 is a highly integrated 2-channel LED driver that are suitable for medium size TFT-LCD backlights. This part can drive multiple channels of LEDs from inputs as low as 4V to outputs of up to 45V. It can also operates from inputs as low as 3V to outputs of up to 26.5V in bootstrap configuration