ISL8200AMEV1PHZ, Evaluation Board for ISL8200AM 10A Step-Down Current Module
參考設計 屬於: Renesas Electronics
ISL8200AMEV1PHZ, Evaluation Board is used to demonstrate performance of the ISL8200AM in a single phase setup. The input voltage is from 3V to 20V, and the output can support a 10A maximum load with a voltage range from 0.6V up to 6V with the proper output capacitor rating. The ISL8200AM is a complete 10A step-down current share-able switch mode power module in a low profile package. It can be used in standalone single-phase operation as well as current shared applications where multiple modules are connected in parallel