GPS-10102, GPS Shield Development Kit based on EM406 GPS Module
參考設計 屬於: SparkFun Electronics
GPS-10102, GPS Evaluation Shield is designed to be compatible with the UP501 module. Adding GPS to your Arduino has never been easier. The multiple GPS receivers attach easily to the shield and with the example sketch, you will be able to locate your exact position within a few meters. With the GPS Shield you can add GPS functionality to your Arduino. A connector for the popular EM-406 GPS receiver is populated on the board and footprints for EM-408 and EB-85A connectors are also made available (connectors are not soldered on or included and can be found below in the related items). There is also a spot for the SUP500 GPS module. The regular GPS pins (RX, TX, PPS, etc.) are also broken out to a 10-pin 0.1 pitch header and a small prototyping area is also provided