EVB-USB2640, Evaluation Board using the USB2640 USB 2.0, 2 Port Hub, with Ultra Fast Flash Media Controller
參考設計 屬於: Microchip Technology
EVB-USB2640, Evaluation Board using the USB2640 USB 2.0, 2 Port Hub, with Ultra Fast Flash Media Controller. The EVB-USB2640 Evaluation Board demonstrates a Standalone application for developers of the following applications of Flash Media Card Reader/Writer, printers, desktop and mobile PCs, consumer A/V and flat panel displays, among others. It supports media connectors for the xD Picture Card xD, Memory Stick MS, Secure Digital SD and Multi Media Card MMC interfaces. The EVB-USB2640 is designed to demonstrate the unique features of this device using a low-cost PCB implementation with individual port power control for the two down-stream USB 2.0 ports