EVAL-SSM3515Z, Evaluation Board for Evaluating the SSM3515 25W, Filterless, Class-D Digital Input Audio Amplifier

參考設計 屬於: Analog Devices

EVAL-SSM3515Z, Evaluation Board for Evaluating the SSM3515 25W, Filterless, Class-D Digital Input Audio Amplifier
EVAL-SSM3515Z, Evaluation Board for quick evaluation of the SSM3515. The board uses a single supply from 4.5 V to 17 V. The board includes 3.3 V and 1.8 V regulators. The on-board digital SPDIF optical input generates the serial digital signal to the SSM3515. The board provides register control using USBi with Sigma Studio-based GUI or the Total Phase Aardvark I2C/SPI Host Adapter. The application circuit requires a minimum of external components and can operate from a single 4.5 V to 17 V supply. The EVAL-SSM3515Z evaluation board includes a complete circuit for driving a loudspeaker