EVAL-ADM3055EEBZ, Evaluation Board for Evaluating the ADM3055E 5kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD

參考設計 屬於: Analog Devices

EVAL-ADM3055EEBZ, Evaluation Board for Evaluating the ADM3055E 5kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD
EVAL-ADM3055EEBZ, Evaluation Board allows the user to evaluate the ADM3055E and the ADM3057E isolated signal and power transceivers for controller area network (CAN) or CAN with flexible data rate (CAN FD) networks. The EVAL-ADM3055EEBZ allows all of the input and output functions to work without the need for external components. Based on the iCoupler technology, the ADM3055E and the ADM3057E integrate logic side on-off keying (OOK) signal isolation channels and an isoPower dc-to-dc converter to provide regulated, isolated power that is well below EN55022 Class B limits when transmitting on a 2-layer printed circuit board (PCB) with ferrites