EVAL-ADM3050EEBZ, Evaluation Board for Evaluating the ADM3050E 5.7kV rms, Signal Isolated, Basic CAN FD Transceiver
參考設計 屬於: Analog Devices
EVAL-ADM3050EEBZ, Evaluation Board allows the user to evaluate the ADM3050E isolated signal and power transceiver for controller area network (CAN) or CAN with flexible data rate (CAN FD) networks. The EVAL-ADM3050EEBZ allows all of the input and output functions to work without the need for external components. Based on the iCoupler technology, the ADM3050E integrates logic side on-off keying (OOK) signal isolation channels and an Analog Devices isoPower dc-to-dc converter to provide regulated, isolated power that is well below EN 55022 Class B limits when transmitting on a 2-layer printed circuit board (PCB) with ferrites