EVAL-ADG5248FEBZ, Evaluation Board for the ADG5248F Overvoltage Protected 8:1 Multiplexer
參考設計 屬於: Analog Devices
EVAL-ADG5248FEBZ, Evaluation Board for the ADG5248F, featuring an overvoltage protected 8:1 multiplexer. The ADG5248F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -55 V and +55 V in both the powered and unpowered states. The ADG5248F is soldered to the center of the evaluation board and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power the device, with a fourth terminal providing a user defined digital logic supply voltage, if required. Alternatively, a low dropout (LDO) regulator is provided for a 5V digital logic supply and to supply the LEDs, which are mounted to provide visual indication of the fault status of the switch