EVAL-ADAU1772Z, Evaluation Board Evaluating the ADAU1772 Four ADC, Two DAC Low Power Codec with Audio Processor

參考設計 屬於: Analog Devices

EVAL-ADAU1772Z, Evaluation Board Evaluating the ADAU1772 Four ADC, Two DAC Low Power Codec with Audio Processor
EVAL-ADAU1772Z, Evaluation Board Evaluating the ADAU1772 Four ADC, Two DAC Low Power Codec with Audio Processor. This evaluation board provides full access to all analog and digital I/Os on the ADAU1772. The ADAU1772 core is controlled by Sigma Studio software, which interfaces to the board via a USB connection. The EVAL-ADAU1772Z can be powered by a single AAA battery, by the USB bus or by a single 3.8V to 6V supply