EVAL-AD9833SDZ, Evaluation Board for Evaluating the AD9833 Low Power 12.65 mW, 2.3V to 5.5V Programmable Waveform Generator
參考設計 屬於: Analog Devices
EVAL-AD9833SDZ, Evaluation Board for the AD9833 is a 25 MHz low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 13 mW of power at 3V makes the AD9833 an ideal candidate for power sensitive applications. The EVAL-AD9833SDZ board is used in conjunction with an EVAL-SDP-CB1Z SDP board. The USB-to-SPI communication to the AD9837 is completed using this Blackfin-based development board. A high performance, on-board 25 MHz trimmed general oscillator is available to use as the master clock for the AD9837 system. Various links and SMB connectors are also available on the EVAL-AD9833SDZ board to maximize usability