EVAL-AD7891-2CB, Evaluation Board using AD7891-2, 12-Bit, 500 KSPS single supply Analog to Digital Converter
參考設計 屬於: Analog Devices
EVAL-AD7891-2CB, Evaluation Board using AD7891-2, 12-Bit, 500 KSPS single supply Analog to Digital Converter. The AD7891 is an 8-channel, 12-bit data acquisition system with a choice of either parallel or serial interface structure. The part contains an input multiplexer, an on-chip track/hold amplifier, a high speed 12-bit ADC, a 2.5 V reference, and a high speed interface. The part operates from a single 5 V supply