EVAL-AD7766EDZ, Evaluation Board using AD7766, 24-bit, 128 KSPS single-channel oversampled successive-approximation ADC

參考設計 屬於: Analog Devices

EVAL-AD7766EDZ, Evaluation Board using AD7766, 24-bit, 128 KSPS single-channel oversampled successive-approximation ADC
EVAL-AD7766EDZ, Evaluation Board using AD7766, 24-bit, 128KSPS single-channel oversampled successive-approximation ADC. The AD7766 combines the benefits of a large dynamic range and input bandwidth, consuming 15 mW power, respectively, and are contained in a 16-lead TSSOP package. This is particularly suitable for applications where small changes on the input are measured on larger ac or dc signals