EVAL-AD5232DBZ, Evaluation Board with Low Voltage DigiPOT Motherboard and System Demonstration Platform
參考設計 屬於: Analog Devices
EVAL-AD5232DBZ, Evaluation Board with Low Voltage DigiPOT Motherboard and System Demonstration Platform, single-channel, 256-position, SPI-compatible digital potentiometer, supports single-supply 2.7 V to 5.5 V operation the AD5232 uses a versatile SPI-compatible serial interface that operates in fast mode, allowing speeds of up to 50 MHz, This interface can be used to read back the wiper register, the EVAL-AD5232DBZ daughter board and the EVAL-MBLV-SDZ motherboard can operate in single-supply mode and incorporate an internal power supply from the USB