DS21448DK, 3.3V E1/T1/J1 Line Interface Design Kit Daughter Card
參考設計 屬於: Analog Devices
DS21448DK, Design Kit is an easy-to-use evaluation board for the DS21448 quad E1/T1/J1 LIU. It is intended to be used as a daughter card with the DK101 motherboard or the DK2000 motherboard. A surface-mounted DS21448 and careful layout of the analog signal traces provide maximum signal integrity to demonstrate the transmit and receive capabilities of the DS21448. The DK101/DK2000 motherboard and Dallas' ChipView software give point-and-click access to configuration and status registers from a Windows-based PC. On-board LEDs indicate interrupt status and receive-carrier loss for all four ports