DC952A, Demonstration Board using LTC3810 current mode synchronous step-down regulator
參考設計 屬於: Analog Devices
DC952A, Demonstration Board is a current mode synchronous switching regulator featuring the LTC3810. The circuit is configured as a synchronous step-down regulator operating at 230-kHz switching frequency. Output voltage is 12V at 6A maximum load. The input voltage range is 13V-80V. The operating mode can be selected with jumper JP1. A Power Good output is provided. The PGOOD output is normally high, with a pull up resistor to V LOGIC