DC2479A-B, Demo Board based on LTM4650EY-1 Dual Phase Single 50A DC/DC Regulator
參考設計 屬於: Analog Devices
DC2479A-B, Demonstration Circuit features the LTM4650EY-1, high efficiency, high density, dual 25A, single 50A switch mode step-down power module regulator with external compensation. The input voltage is from 4.5V to 15V. The output voltage is programmable from 0.6V to 1.8V. The DC2479A-B is configured as dual-phase, single-output, which can deliver up to 50A maximum. The board designs with minimum components to demonstrate this high efficiency, high density module. As explained in the data sheet, output current de-rating is necessary for certain VIN, VOUT and thermal conditions. These features and the availability of the LTM4650EY-1 in a compact 16mm × 16mm × 5.01mm BGA package make it ideal for use in many high-density point-of-load applications