DC2268A-F, Demo Board Using for LTM4630EV Dual 18A/Single 36A Buck module Regulator, 4.5V=VIN=15V, Vout1 = 1V @ 18A, Vout2 = 1.5V @ 18A
參考設計 屬於: Analog Devices
DC2268A-F, Demo Board Using for LTM4630EV Dual 18A/Single 36A Buck module Regulator, 4.5V=VIN=15V, Vout1 = 1V @ 18A, Vout2 = 1.5V @ 18A. The Demonstration circuit 2268A is a high efficiency, high density, dual 18A, switch mode step-down power supply on a compact 1.5 + 1.2 PCB. It features the LTM4630 module regulator. The input voltage is from 5.5V to 16V. The output voltage is programmable from 0.6V to 5V