DC2138A, Demonstration Board using LT8301 42VIN Micro-power Isolated Flyback Converter with 65V/1.2A Switch
參考設計 屬於: Analog Devices
DC2138A, Demonstration Board using LT8301 42VIN Micro-power Isolated Flyback Converter with 65V/1.2A Switch. This demo circuit outputs 5V from a 10V to 32V input, with a nominal of 24V. The output current capability increases with the input voltage. The standby input current of the demo circuit is less than 950 uA (typical) at VIN = 24V. The Performance Summary table summarizes the performance of the demo board at room temperature. The demo circuit can be easily modified for different applications with some pre-designed transformers