DC1945A, Demonstration Board using LTC2185, 16-Bit, 125 Msps Dual Analog to Digital Converter
參考設計 屬於: Analog Devices
DC1945A, Demonstration Board using LTC2185, 16-Bit, 125 Msps Dual Analog to Digital Converter and a LTC6409 low noise amplifier. The assembly may be modified to evaluate other members of the pin-compatible 16-bit LTC2185 and 14-bit/12-bit LTC2145 dual ADC families. DC1945A supports the LTC2185, DDR LVDS output mode. The circuitry on the analog inputs is optimized for analog input frequencies from DC to 100MHz. The DC1945A can also be used as a direct receiver board by attaching the analog inputs to a demodulator like the LTC5585