DC1823B, Demo Board for LT4320IDD 1.2kW Ideal Diode Bridge Full-Wave Rectifier with Vin = 12V to 24VAC @ 1.5A Iout
參考設計 屬於: Analog Devices
DC1823B, Demo Board for LT4320IDD Ideal Diode Bridge Full-Wave Rectifier with Vin = 12V to 24VAC @ 1.5A Iout. The Demonstration circuit features the ideal diode bridge controller LT4320 suitable for applications that require high current AC to DC full-wave rectification or DC polarity correction. The LT4320 drives four N-channel MOSFETs to perform full-wave rectification functionally similar to a diode bridge but with much lower power dissipation. This topology eases thermal design and increases usable output voltage