DC1787A, Demo Board based on LT3759EMSE SEPIC, VIN = 2.8V to 36V, V OUT = 12V @1A
參考設計 屬於: Analog Devices
DC1787A, Demonstration Circuit is a wide input voltage range SEPIC converter featuring the LT3759 controller. It converts a 2.8V to 36V input to a 12V output, with 1A load current capability for VIN = 4V. The converter operates at a 300 kHz nominal switching frequency, with 91% peak efficiency