DC1059A, Demo Board for the LTC4416EMS Dual Power Path Controller
參考設計 屬於: Analog Devices
DC1059A, Demo Board for the LTC4416EMS Dual Power Path Controller. Demonstration circuit 1059A is a dual Power Path circuit featuring the LTC4416. With the PFETs installed at the factory, the operational input voltage is 5 to 36V. The maximum charge current is 7A. The factory configuration features the standard LTC4416 setup for Power Diode-Or and load sharing of two input power supplies assuming they both have identical ratings