DAC8560EVM, Evaluation Board using DAC8560, 16-Bit, 225 k high-resolution, Single-Channel and serial input DAC

參考設計 屬於: Texas Instruments

DAC8560EVM, Evaluation Board using DAC8560, 16-Bit, 225 k high-resolution, Single-Channel and serial input DAC

DAC8560EVM, Evaluation Board features the DAC8560 digital-to-analog converter (DAC). The DAC8560EVM is a simple evaluation module designed to quickly and easily evaluate the functionality and performance of the 16-bit high-resolution, single-channel, serial input DAC. The device has a 2.5 V internal reference that is enabled by default. The EVM has a serial interface to allow communication with any host Microprocessor or DSP-based system, such as the 5-6K interface Board