AFE5807EVM, Evaluation Module for AFE5807 AFE General Purpose ADC
參考設計 屬於: Texas Instruments
AFE5807EVM, Evaluation Module provides a convenient platform to evaluate the AFE5807 ADC. The AFE5807 is an 8-channel fully integrated analog front end (AFE) with a continuous wave (CW) Doppler mixer for Spectral Doppler ultrasound equipment. Users need to provide the input signal for measurement from a signal generator. Users will need to have a method to attach and analyze the data from the AFE5807 LVDS data stream. In the event that the user does not have a method, a deserializer board is offered. This board, the TSW1400EVM, directly connects to the AFE5807EVM and provides the data in parallel form for all eight channels simultaneously