ADS8381EVM, Evaluation Board using ADS8381, 18-bit, 580-kHz, parallel interface Analog to Digital Converter

參考設計 屬於: Texas Instruments

ADS8381EVM, Evaluation Board using ADS8381, 18-bit, 580-kHz, parallel interface Analog to Digital Converter
ADS8381EVM, Evaluation Board using ADS8381, 18-bit, 580-kHz, parallel interface Analog to Digital Converter. The ADS8381 is an 18-bit, 580 kHz A/D converter. The device includes a 18-bit capacitor-based SAR A/D converter with inherent sample and hold. The ADS8381 offers a full 18-bit interface, a 16-bit option where data is read using two read cycles, or an 8-bit bus option using three read cycles