ADS58B18EVM, Evaluation Board for ADS58B18 device, an extremely low power 11-bit 200 MSPS analog to digital converter

參考設計 屬於: Texas Instruments

ADS58B18EVM, Evaluation Board for ADS58B18 device, an extremely low power 11-bit 200 MSPS analog to digital converter
ADS58B18EVM, Evaluation Board that allows designers to evaluate the performance of ADS58B18 device, an extremely low power 11-bit 200 MSPS analog to digital converter. The ADC features a buffered analog input and configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS58B18 under a variety of clock, input and supply conditions. The ADS58B18EVM also includes new 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS58B18. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution