ADS42B49EVM, Evaluation Board for AD42B49 device, a dual channel 14-bit 205 MSPS analog to digital converter
參考設計 屬於: Texas Instruments
ADS42B49EVM, Evaluation Board that allows designers to evaluate the performance of ADS42B49 device, an extremely low power dual channel 14-bit 250 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS42B49 under a variety of clock, input and supply conditions. The ADS42B49EVM also includes new 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS42B49. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution