ADP7142CP-EVALZ, SOIC Evaluation Board for Evaluating the ADP7142 40V, 200mA Low Noise, CMOS LDOs
參考設計 屬於: Analog Devices
ADP7142CP-EVALZ, Evaluation Board for Evaluating the ADP7142 40V, 200mA Low Noise, CMOS LDOs. The ADP7142 evaluation board is used to demonstrate the functionality of the ADP7142 series of linear regulators. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors