ADP5071CP-EVALZ, Evaluation Board for Evaluating the ADP5071 DC to DC Switching Converter

參考設計 屬於: Analog Devices

ADP5071CP-EVALZ, Evaluation Board for Evaluating the ADP5071 DC to DC Switching Converter
ADP5071CP-EVALZ, Evaluation Board is used to demonstrate the functionality of the ADP5071 DC to DC converter. Simple device measurements, such as line regulation, load regulation and efficiency, can be evaluated with the board. Device features, including selectable operating frequency, soft start, sequencing and slew rate control, may be demonstrated. The ADP7142 and ADP7182 LDOs are also available on the board as an option for enhanced low noise output