AD9433/PCB, Evaluation Board for Evaluating the AD9433 12-Bit, 125 MSPS IF Sampling ADC
參考設計 屬於: Analog Devices
AD9433/PCB, Evaluation Board for Evaluating the AD9433 is a 12-bit monolithic sampling analog-to-digital converter with an on-chip track-and-hold circuit and is designed for ease of use. The product operates up to 125 MSPS conversion rate and is optimized for outstanding dynamic performance in wideband high IF carrier systems. The ADC requires a 5V analog power supply and a differential encode clock for full performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3V or 2.5V logic