AD8346-EVALZ, Evaluation Board for AD8346, 800 MHz to 2500 MHz Quadrature Modulator

參考設計 屬於: Analog Devices

AD8346-EVALZ, Evaluation Board for AD8346, 800 MHz to 2500 MHz Quadrature Modulator

AD8346-EVALZ, Evaluation Board for AD8346, 800 MHz to 2500 MHz Quadrature Modulator. The AD8346-EVALZ is 4-layer, FR4-based evaluation board. for normal operation, it requires a 5V/200mA power supply which should be connected to the clip leads labeled VPOS and GND. The LO and baseband inputs (which should be biased at 1.2V) are applied to edge-mounted SMA-type RF connectors (labeled LO, IP, IN, QP and QN). The AD8346 output is available at the SMA connector labeled VOUT