A000062, Arduino Due Microcontroller Board based on the SAM3X8E ARM Cortex-M3 CPU
參考設計 屬於: Arduino S.r.l.
A000062, Arduino Due Microcontroller Board based on the Atmel SAM3X8E ARM Cortex-M3 CPU. It is the first Arduino board based on a 32-bit ARM core microcontroller. It has 54 digital input/output pins (of which 12 can be used as PWM outputs), 12 analog inputs, 4 UARTs (hardware serial ports), a 84 MHz clock, an USB OTG capable connection, 2 DAC (digital to analog), 2 TWI, a power jack, an SPI header, a JTAG header, a reset button and an erase button