3-Phase Power Stage with DC/DC Inverter Lite Reference Design
參考設計 屬於: NXP Semiconductors
3-Phase Power Stage with DC/DC Inverter Lite Reference Design is a 12V - 42V, 10A power stage integral to embedded motion control series of development tools. It provides a power stage to control 3-Phase BLDC, PMSM and ACIM motors operating at voltages ranging up to 42V. It is supplied with a 40-pin ribbon cable, interconnecting with, among others, one of the embedded motion control series control or evaluation boards, providing a ready-made software development platform for small brushless DC motors. A new feature, different from the usual 3-phase power stage, consists of a DC/DC step-down inverter. This inverter is capable of reducing the voltage level and can even brake the motor by transferring energy to the higher voltage input side