24-Bit, 192KSPS, 2CH DAC for AV Receiver
參考設計 屬於: Texas Instruments
DEM-PCM1792 is an evaluation module for PCM1792 stereo audio Daces. for PCM devices, this EVM board accepts 24-bit linear PCM data at sampling rates up to fS = 96kHz via S/PDIF interface. for non-S/PDIF interface, at a sampling rate of fS = 192 kHz, 24-bit PCM data or 64-fS, 1-bit DSD data can be interfaced directly at a connector on board