101020632, Grove - 3-Axis Digital Accelerometer ±200g (ADXL372) Evaluation Kit

參考設計 屬於: Seeed Technology Co.,Ltd

101020632, Grove - 3-Axis Digital Accelerometer ±200g (ADXL372) Evaluation Kit

101020632, Grove - 3-Axis Digital Accelerometer ±200g Evaluation Kit based on ADXL372 is a ultralow power digital output MEMS Accelerometer, it can provide a 12-bit output at 100 mg/LSB scale factor. The most notable feature of this sensor is its ultra-low power consumption(only 22 uA in measurement mode) and large measurement range(±200g). All the data output via the Grove I2C port, the I2C address is changeable. In order to meet a wider range of measurement needs, the sampling rate can be selected from 400Hz/800Hz/1600Hz/3200Hz/6400Hz, and the bandwidth can be selected from 200Hz/400Hz/800Hz/1600Hz/3200Hz. In addition to being used as an acceleration measurement, you can also use this module to do impact and shock detection