Omron Y92F-35 technical specifications.
| Length | 47.6mm |
| Mount | Brackets |
| Package Quantity | 1 |
| Series | H7E |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92F-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
