AC/DC LED Power Supply 200W Dual 7-Pin
GRE Alpha Electronics XLD200-2-24V-FC technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 2 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 4380mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 80(Min)% |
| Dimming | 1-10V/Pot/Wireless |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP65 |
| Warranty | 3Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 2550g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for GRE Alpha Electronics XLD200-2-24V-FC to view detailed technical specifications.
No datasheet is available for this part.