Semtech XE8801AMI027LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 26 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.42 |
| Analog Input Voltage-Min | -2.42 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech XE8801AMI027LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.