The AVX CWR29KH106MBGB\TR is a 10uF tantalum capacitor with a maximum voltage rating of 25VDC and a tolerance of 20%. It features low ESR and a high reliability construction. The capacitor is designed for surface mount applications and operates within a temperature range of -55 to 125 degrees Celsius. It has a case code of G and a termination style of inward L.
AVX CWR29KH106MBGB\TR technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.35Ohm |
| Leakage Current | 3uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29KH106MBGB\TR to view detailed technical specifications.
No datasheet is available for this part.