This circular wall mount connector features a SKT contact gender and RCP gender, with a crimp termination method and straight body orientation. It is designed for wall mount applications and has a temperature range of -55°C to 125°C.
Amphenol GTC00F32A29S-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00F32A29S-B30-LC to view detailed technical specifications.
No datasheet is available for this part.