The LP7-D2321E17 is a raised dome SPST panel mount switch with a maximum current rating of 5A at 115VAC or 28VDC. It features PC pins for termination and can operate within a temperature range of -40 to 85°C. This switch is designed for use in applications where a momentary contact function is required, and it includes an LED illumination type with a white color. The electrical life of the switch is rated at 25,000 cycles.
Otto Engineering LP7-D2321E17 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | White |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering LP7-D2321E17 to view detailed technical specifications.
No datasheet is available for this part.