
The X9258TS24Z is a 24-pin digital potentiometer IC from Renesas, operating at a nominal supply voltage of 5V. It features a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a dual terminal position and supports 4 functions. It is packaged in a R-PDSO-G24 package, measuring 7.5mm in width and 15.4mm in length.
Renesas X9258TS24Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9258TS24Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.